
1N5818-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N5818-E3/73CT-ND - Cut Tape (CT) 112-1N5818-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5818-E3/73 |
Description | DIODE SCHOTTKY 30V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹25.90600 | ₹259.06 |
| 100 | ₹22.44850 | ₹2,244.85 |
| 500 | ₹16.33736 | ₹8,168.68 |
| 1,000 | ₹15.67016 | ₹15,670.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.95297 | ₹35,858.91 |
| 75,000 | ₹11.91615 | ₹8,93,711.25 |