



AS3PM-M3/86A | |
|---|---|
DigiKey Part Number | AS3PM-M3/86ATR-ND - Tape & Reel (TR) AS3PM-M3/86ACT-ND - Cut Tape (CT) AS3PM-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3PM-M3/86A |
Description | DIODE AVALANCHE 1KV 2.1A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2.1A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 37pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹26.70959 | ₹40,064.38 |