AZ23B11-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹4.42576
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹5.02428
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹5.30310
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,191
Unit Price: ₹22.19000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B11-E3-18

DigiKey Part Number
AZ23B11-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B11-E3-18
Description
DIODE ZENER ARRAY 11V SOT-23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
11 V
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8.5 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.67740₹46,774.00
20,000₹4.26200₹85,240.00
30,000₹4.05030₹1,21,509.00
50,000₹3.81234₹1,90,617.00
70,000₹3.67141₹2,56,998.70
1,00,000₹3.53444₹3,53,444.00
2,50,000₹3.32775₹8,31,937.50
Manufacturers Standard Package