
BZX84C3V9-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-BZX84C3V9-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9-HE3_A-18 |
Description | DIODE ZENER 3.9V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.55041 | ₹45,504.10 |
20,000 | ₹4.14429 | ₹82,885.80 |
30,000 | ₹3.93731 | ₹1,18,119.30 |
50,000 | ₹3.70463 | ₹1,85,231.50 |
70,000 | ₹3.56684 | ₹2,49,678.80 |
1,00,000 | ₹3.43289 | ₹3,43,289.00 |
2,50,000 | ₹3.21683 | ₹8,04,207.50 |