Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23B39-E3-18 | |
|---|---|
DigiKey Part Number | AZ23B39-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B39-E3-18 |
Description | DIODE ZENER ARRAY 39V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 39 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 39 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.52624 | ₹85,262.40 |
| 20,000 | ₹7.84486 | ₹1,56,897.20 |
| 30,000 | ₹7.49781 | ₹2,24,934.30 |
| 50,000 | ₹7.10780 | ₹3,55,390.00 |
| 70,000 | ₹6.87685 | ₹4,81,379.50 |
| 1,00,000 | ₹6.83752 | ₹6,83,752.00 |

