Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AZ23B3V0-G3-18 | |
|---|---|
DigiKey Part Number | AZ23B3V0-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B3V0-G3-18 |
Description | DIODE ZENER ARRAY 3V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.76810 | ₹67,681.00 |
| 20,000 | ₹6.20204 | ₹1,24,040.80 |
| 30,000 | ₹5.91361 | ₹1,77,408.30 |
| 50,000 | ₹5.58950 | ₹2,79,475.00 |
| 70,000 | ₹5.39760 | ₹3,77,832.00 |
| 1,00,000 | ₹5.21109 | ₹5,21,109.00 |

