Parametric Equivalent
Parametric Equivalent

AZ23B51-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23B51-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B51-HE3_A-18 |
Description | DIODE ZENER ARRAY 51V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 51 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.29162 | ₹72,916.20 |
| 20,000 | ₹6.69062 | ₹1,33,812.40 |
| 30,000 | ₹6.38439 | ₹1,91,531.70 |
| 50,000 | ₹6.04024 | ₹3,02,012.00 |
| 70,000 | ₹5.83649 | ₹4,08,554.30 |
| 1,00,000 | ₹5.66105 | ₹5,66,105.00 |

