Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ23C27-G3-08 | |
|---|---|
DigiKey Part Number | AZ23C27-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C27-G3-08 |
Description | DIODE ZENER ARRAY 27V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹5.57302 | ₹83,595.30 |
| 30,000 | ₹5.11659 | ₹1,53,497.70 |
| 45,000 | ₹4.88402 | ₹2,19,780.90 |
| 75,000 | ₹4.62271 | ₹3,46,703.25 |
| 1,05,000 | ₹4.46797 | ₹4,69,136.85 |
| 1,50,000 | ₹4.35645 | ₹6,53,467.50 |
