AZ23C51-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹8.15980
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹8.57451
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹5.57302
Datasheet

Similar


Diodes Incorporated
In Stock: 7,574
Unit Price: ₹23.30000
Datasheet
Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C51-G3-18

DigiKey Part Number
AZ23C51-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C51-G3-18
Description
DIODE ZENER ARRAY 51V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
51 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.87901₹58,790.10
20,000₹5.37399₹1,07,479.80
30,000₹5.11659₹1,53,497.70
50,000₹4.82735₹2,41,367.50
70,000₹4.65607₹3,25,924.90
1,00,000₹4.48962₹4,48,962.00
Manufacturers Standard Package