
SICW20C120 | |
|---|---|
DigiKey Part Number | 4878-SICW20C120-ND |
Manufacturer | |
Manufacturer Product Number | SICW20C120 |
Description | DIODE ARRAY SIC 1200V 10A TO-247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | SICW20C120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹913.22000 | ₹913.22 |
| 30 | ₹548.43067 | ₹16,452.92 |
| 120 | ₹505.61950 | ₹60,674.34 |
| 510 | ₹281.22073 | ₹1,43,422.57 |
| 1,020 | ₹248.91169 | ₹2,53,889.92 |