B2S-E3/80 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹12.88918

Similar


MCC (Micro Commercial Components)
In Stock: 6
Unit Price: ₹39.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,610
Unit Price: ₹50.32000
Datasheet

Similar


onsemi
In Stock: 97,255
Unit Price: ₹63.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 53,557
Unit Price: ₹46.59000
Datasheet

Similar


onsemi
In Stock: 1,77,187
Unit Price: ₹68.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 23,255
Unit Price: ₹39.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,777
Unit Price: ₹39.14000
Datasheet

Parametric Equivalent


onsemi
In Stock: 85,102
Unit Price: ₹56.84000
Datasheet
Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA (MBS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2S-E3/80

DigiKey Part Number
B2S-E3/80GITR-ND - Tape & Reel (TR)
B2S-E3/80GICT-ND - Cut Tape (CT)
B2S-E3/80GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2S-E3/80
Description
BRIDGE RECT 1P 200V 0.5A TO269AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
EDA/CAD Models
B2S-E3/80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA (MBS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹50.69300₹506.93
100₹32.86670₹3,286.67
500₹25.19190₹12,595.95
1,000₹22.71688₹22,716.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹19.57217₹58,716.51
6,000₹17.98816₹1,07,928.96
9,000₹17.18112₹1,54,630.08
15,000₹16.27419₹2,44,112.85
21,000₹15.73734₹3,30,484.14
30,000₹15.49217₹4,64,765.10
Manufacturers Standard Package