Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4S-E3/80

DigiKey Part Number
B4S-E3/80GITR-ND - Tape & Reel (TR)
B4S-E3/80GICT-ND - Cut Tape (CT)
B4S-E3/80GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B4S-E3/80
Description
BRIDGE RECT 1P 400V 0.5A TO269AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA (MBS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹50.69300₹506.93
100₹32.86670₹3,286.67
500₹25.19190₹12,595.95
1,000₹22.71688₹22,716.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹19.57217₹58,716.51
6,000₹17.98816₹1,07,928.96
9,000₹17.18112₹1,54,630.08
15,000₹16.27419₹2,44,112.85
21,000₹15.73734₹3,30,484.14
30,000₹15.49217₹4,64,765.10
Manufacturers Standard Package