
BAV100-GS08 | |
|---|---|
DigiKey Part Number | BAV100-GS08TR-ND - Tape & Reel (TR) BAV100-GS08CT-ND - Cut Tape (CT) BAV100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV100-GS08 |
Description | DIODE STANDARD 50V 250MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.81000 | ₹108.10 |
| 100 | ₹9.37450 | ₹937.45 |
| 500 | ₹6.06082 | ₹3,030.41 |
| 1,000 | ₹5.68341 | ₹5,683.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹5.20872 | ₹13,021.80 |
| 5,000 | ₹4.66675 | ₹23,333.75 |
| 7,500 | ₹4.39018 | ₹32,926.35 |
| 12,500 | ₹3.73885 | ₹46,735.62 |
| 25,000 | ₹3.71559 | ₹92,889.75 |