Diode 50 V 250mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV100-GS08

DigiKey Part Number
BAV100-GS08TR-ND - Tape & Reel (TR)
BAV100-GS08CT-ND - Cut Tape (CT)
BAV100-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV100-GS08
Description
DIODE STANDARD 50V 250MA SOD80
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 250mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹10.81000₹108.10
100₹9.37450₹937.45
500₹6.06082₹3,030.41
1,000₹5.68341₹5,683.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹5.20872₹13,021.80
5,000₹4.66675₹23,333.75
7,500₹4.39018₹32,926.35
12,500₹3.73885₹46,735.62
25,000₹3.71559₹92,889.75
Manufacturers Standard Package