
BAV100-GS18 | |
|---|---|
DigiKey Part Number | 112-BAV100-GS18TR-ND - Tape & Reel (TR) 112-BAV100-GS18CT-ND - Cut Tape (CT) 112-BAV100-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV100-GS18 |
Description | DIODE STANDARD 50V 250MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹8.10700 | ₹81.07 |
| 100 | ₹6.05710 | ₹605.71 |
| 500 | ₹4.18406 | ₹2,092.03 |
| 1,000 | ₹4.03495 | ₹4,034.95 |
| 2,000 | ₹3.88073 | ₹7,761.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.92371 | ₹29,237.10 |