Diode 100 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 250mA Surface Mount SOD-123
SOD 123

BAV19W-E3-18

DigiKey Part Number
112-BAV19W-E3-18TR-ND - Tape & Reel (TR)
112-BAV19W-E3-18CT-ND - Cut Tape (CT)
112-BAV19W-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV19W-E3-18
Description
DIODE STANDARD 100V 250MA SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,160
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.78500₹97.85
100₹9.76590₹976.59
500₹7.46792₹3,733.96
1,000₹6.28074₹6,280.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.98825₹49,882.50
70,000₹4.98614₹3,49,029.80
1,00,000₹4.81064₹4,81,064.00
Manufacturers Standard Package