Diode 200 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 250mA Surface Mount SOD-123
SOD 123

BAV21W-E3-18

DigiKey Part Number
BAV21W-E3-18GITR-ND - Tape & Reel (TR)
BAV21W-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV21W-E3-18
Description
DIODE STANDARD 200V 250MA SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,026
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹10.15700₹101.57
100₹9.76590₹976.59
500₹6.76530₹3,382.65
1,000₹5.77380₹5,773.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.71754₹47,175.40
Manufacturers Standard Package