Diode 200 V 300mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 300mA Surface Mount SOD-123
SOD 123

BAV21W-HE3_A-08

DigiKey Part Number
112-BAV21W-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAV21W-HE3_A-08CT-ND - Cut Tape (CT)
112-BAV21W-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W-HE3_A-08
Description
DIODE STANDARD 200V 300MA SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 200 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹17.61200₹176.12
100₹12.82240₹1,282.24
500₹9.16950₹4,584.75
1,000₹8.06898₹8,068.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.95673₹26,870.19
6,000₹8.11914₹48,714.84
9,000₹7.69209₹69,228.81
15,000₹5.94061₹89,109.15
Manufacturers Standard Package