Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU1208-E3/45

DigiKey Part Number
BU1208-E3/45GIGI-ND
Manufacturer
Manufacturer Product Number
BU1208-E3/45
Description
BRIDGE RECT 1PHASE 800V 3.4A BU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ BU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3.4 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, BU
Supplier Device Package
isoCINK+™ BU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,353
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹509.73000₹509.73
20₹304.95100₹6,099.02
100₹243.56960₹24,356.96
500₹202.47454₹1,01,237.27
1,000₹192.54557₹1,92,545.57
Manufacturers Standard Package