
BY127MGP-E3/54 | |
|---|---|
DigiKey Part Number | BY127MGP-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY127MGP-E3/54 |
Description | DIODE STD 1250V 1.75A DO204AC |
Customer Reference | |
Detailed Description | Diode 1250 V 1.75A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1250 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1250 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.75A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 5 A | Base Product Number |