Diode 30 V 1A Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM13-30-E3/96

DigiKey Part Number
BYM13-30-E3/96GITR-ND - Tape & Reel (TR)
BYM13-30-E3/96GICT-ND - Cut Tape (CT)
BYM13-30-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM13-30-E3/96
Description
DIODE SCHOTTKY 30V 1A DO213AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
EDA/CAD Models
BYM13-30-E3/96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (GL41)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹27.76900₹277.69
100₹27.68560₹2,768.56
500₹24.64396₹12,321.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹17.83331₹26,749.97
Manufacturers Standard Package