


BZD27B130P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B130P-M3-08GITR-ND - Tape & Reel (TR) BZD27B130P-M3-08GICT-ND - Cut Tape (CT) BZD27B130P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B130P-M3-08 |
Description | DIODE ZENER 130V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹31.40400 | ₹314.04 |
| 100 | ₹20.03500 | ₹2,003.50 |
| 500 | ₹16.49392 | ₹8,246.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.47963 | ₹49,438.89 |
| 6,000 | ₹15.10033 | ₹90,601.98 |
| 9,000 | ₹14.39724 | ₹1,29,575.16 |
| 15,000 | ₹13.60745 | ₹2,04,111.75 |
| 21,000 | ₹13.13967 | ₹2,75,933.07 |
| 30,000 | ₹12.58011 | ₹3,77,403.30 |