


BZD27B150P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B150P-M3-08GITR-ND - Tape & Reel (TR) BZD27B150P-M3-08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZD27B150P-M3-08 |
Description | DIODE ZENER 150V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 110 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹12.68507 | ₹3,80,552.10 |