Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27B3V6P-M3-08

DigiKey Part Number
BZD27B3V6P-M3-08GITR-ND - Tape & Reel (TR)
BZD27B3V6P-M3-08GICT-ND - Cut Tape (CT)
BZD27B3V6P-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27B3V6P-M3-08
Description
DIODE ZENER 3.6V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,375
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹25.53300₹255.33
100₹16.49390₹1,649.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹16.47963₹49,438.89
6,000₹15.10033₹90,601.98
9,000₹14.39724₹1,29,575.16
15,000₹13.60745₹2,04,111.75
21,000₹13.13967₹2,75,933.07
30,000₹12.58011₹3,77,403.30
Manufacturers Standard Package