Zener Diode 100 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 100 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C100P-E3-08

DigiKey Part Number
BZD27C100P-E3-08GITR-ND - Tape & Reel (TR)
BZD27C100P-E3-08GICT-ND - Cut Tape (CT)
BZD27C100P-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C100P-E3-08
Description
DIODE ZENER 100V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
BZD27C100P-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,125
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹17.70500₹177.05
100₹13.97790₹1,397.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.91888₹41,756.64
6,000₹12.71570₹76,294.20
9,000₹12.10248₹1,08,922.32
15,000₹11.41348₹1,71,202.20
21,000₹11.00540₹2,31,113.40
30,000₹10.25043₹3,07,512.90
75,000₹10.23881₹7,67,910.75
Manufacturers Standard Package