


BZD27C100P-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C100P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C100P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C100P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C100P-HE3-08 |
Description | DIODE ZENER 100V 800MW DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.25600 | ₹402.56 |
| 100 | ₹26.55800 | ₹2,655.80 |
| 500 | ₹20.21204 | ₹10,106.02 |
| 1,000 | ₹17.89171 | ₹17,891.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.54560 | ₹46,636.80 |
| 6,000 | ₹14.22981 | ₹85,378.86 |
| 9,000 | ₹13.55918 | ₹1,22,032.62 |
| 15,000 | ₹12.80556 | ₹1,92,083.40 |
| 21,000 | ₹12.35935 | ₹2,59,546.35 |
| 30,000 | ₹11.92570 | ₹3,57,771.00 |
| 75,000 | ₹11.71814 | ₹8,78,860.50 |