


BZD27C27P-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZD27C27P-HE3_A08TR-ND - Tape & Reel (TR) 112-BZD27C27P-HE3_A08CT-ND - Cut Tape (CT) 112-BZD27C27P-HE3_A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C27P-HE3_A08 |
Description | TVS DIODE 22VWM 38.1VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 38.1V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.1V | |
Voltage - Clamping (Max) @ Ipp | 38.1V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.74222 | ₹47,226.66 |
| 6,000 | ₹14.39304 | ₹86,358.24 |
| 9,000 | ₹13.70569 | ₹1,23,351.21 |
| 15,000 | ₹12.93316 | ₹1,93,997.40 |
| 21,000 | ₹12.47565 | ₹2,61,988.65 |
| 30,000 | ₹12.03100 | ₹3,60,930.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.12000 | ₹421.20 |
| 100 | ₹27.05190 | ₹2,705.19 |
| 500 | ₹20.52514 | ₹10,262.57 |
| 1,000 | ₹18.41914 | ₹18,419.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹27.30300 | ₹273.03 |
| 100 | ₹15.56210 | ₹1,556.21 |
| 500 | ₹13.97790 | ₹6,988.95 |