


BZD27C62P-HM3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C62P-HM3-08TR-ND - Tape & Reel (TR) 112-BZD27C62P-HM3-08CT-ND - Cut Tape (CT) 112-BZD27C62P-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C62P-HM3-08 |
Description | DIODE ZENER 62V 800MW DO219AB |
Customer Reference | |
Detailed Description | Zener Diode 62 V 800 mW ±6.45% Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.42200 | ₹284.22 |
| 100 | ₹18.01290 | ₹1,801.29 |
| 500 | ₹13.51384 | ₹6,756.92 |
| 1,000 | ₹12.05920 | ₹12,059.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.20791 | ₹30,623.73 |
| 6,000 | ₹9.27465 | ₹55,647.90 |
| 9,000 | ₹8.79883 | ₹79,189.47 |
| 15,000 | ₹8.26405 | ₹1,23,960.75 |