Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B220-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03B220-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B220-HM3_A-18 |
Description | DIODE ZENER 220V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 220 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 160 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 2 | ₹90.39000 | ₹180.78 |
| 3 | ₹83.24667 | ₹249.74 |
| 5 | ₹75.10800 | ₹375.54 |
| 7 | ₹70.28857 | ₹492.02 |
| 10 | ₹65.51000 | ₹655.10 |
| 25 | ₹55.01720 | ₹1,375.43 |
| 50 | ₹48.49400 | ₹2,424.70 |
| 100 | ₹42.96810 | ₹4,296.81 |