BZG03B30-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹101.57000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹101.57000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹101.57000
Datasheet
New at DigiKey
Image for BZG03B30-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B30-M3_A-18

DigiKey Part Number
112-BZG03B30-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B30-M3_A-18
Description
DIODE ZENER 30V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₹101.57000₹101.57
2₹88.06000₹176.12
3₹80.76000₹242.28
5₹72.87200₹364.36
7₹68.15857₹477.11
10₹63.46000₹634.60
25₹53.30240₹1,332.56
50₹46.94720₹2,347.36
100₹41.59820₹4,159.82
Manufacturers Standard Package