Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C150-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C150-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C150-M3_A-18 |
Description | DIODE ZENER 150V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 3 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 110 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 2 | ₹89.92500 | ₹179.85 |
| 3 | ₹82.62333 | ₹247.87 |
| 5 | ₹74.36200 | ₹371.81 |
| 7 | ₹69.62286 | ₹487.36 |
| 10 | ₹64.85700 | ₹648.57 |
| 25 | ₹54.49520 | ₹1,362.38 |
| 50 | ₹48.00940 | ₹2,400.47 |
| 100 | ₹42.54870 | ₹4,254.87 |