
BZG03C270-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C270-M3-08GITR-ND - Tape & Reel (TR) BZG03C270-M3-08GICT-ND - Cut Tape (CT) BZG03C270-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C270-M3-08 |
Description | DIODE ZENER 270V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 270 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C270-M3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹44.07700 | ₹440.77 |
| 100 | ₹32.05600 | ₹3,205.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹32.01250 | ₹48,018.75 |
| 3,000 | ₹29.40981 | ₹88,229.43 |
| 4,500 | ₹28.08378 | ₹1,26,377.01 |
| 7,500 | ₹25.21849 | ₹1,89,138.67 |

