
BZG04-100-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-100-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-100-HM3_A-08 |
Description | DIODE ZENER 120V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 167V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V (Max) | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 167V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 170pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 2 | ₹89.92500 | ₹179.85 |
| 3 | ₹82.62333 | ₹247.87 |
| 5 | ₹74.54800 | ₹372.74 |
| 7 | ₹69.62286 | ₹487.36 |
| 10 | ₹64.95100 | ₹649.51 |
| 25 | ₹54.53240 | ₹1,363.31 |
| 50 | ₹48.04680 | ₹2,402.34 |
| 100 | ₹42.58600 | ₹4,258.60 |