
BZG04-8V2-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-8V2-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-8V2-M3-08CT-ND - Cut Tape (CT) 112-BZG04-8V2-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-8V2-M3-08 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.92000 | ₹46.92 |
| 10 | ₹36.38200 | ₹363.82 |
| 100 | ₹24.78560 | ₹2,478.56 |
| 500 | ₹19.65144 | ₹9,825.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹15.93419 | ₹23,901.28 |
| 3,000 | ₹14.51403 | ₹43,542.09 |
| 4,500 | ₹13.79024 | ₹62,056.08 |
| 7,500 | ₹13.27800 | ₹99,585.00 |