Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B33-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05B33-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B33-M3_A-18 |
Description | DIODE ZENER 33V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 2 | ₹61.97000 | ₹123.94 |
| 3 | ₹57.15333 | ₹171.46 |
| 5 | ₹51.43800 | ₹257.19 |
| 7 | ₹47.92429 | ₹335.47 |
| 10 | ₹44.63600 | ₹446.36 |
| 25 | ₹37.23720 | ₹930.93 |
| 50 | ₹32.65240 | ₹1,632.62 |
| 100 | ₹28.77580 | ₹2,877.58 |