MFR Recommended

BZG05C18-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C18-HM3-08GITR-ND - Tape & Reel (TR) BZG05C18-HM3-08GICT-ND - Cut Tape (CT) BZG05C18-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C18-HM3-08 |
Description | DIODE ZENER 18V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C18-HM3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹39.32400 | ₹393.24 |
| 100 | ₹26.09210 | ₹2,609.21 |
| 500 | ₹23.57606 | ₹11,788.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹21.71793 | ₹32,576.89 |
| 3,000 | ₹19.81600 | ₹59,448.00 |
| 4,500 | ₹18.84656 | ₹84,809.52 |
| 7,500 | ₹15.72508 | ₹1,17,938.10 |