BZG05C18-HM3-08 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹71.75000
Datasheet
Image for BZG05C18-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C18-HM3-08

DigiKey Part Number
BZG05C18-HM3-08GITR-ND - Tape & Reel (TR)
BZG05C18-HM3-08GICT-ND - Cut Tape (CT)
BZG05C18-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C18-HM3-08
Description
DIODE ZENER 18V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG05C18-HM3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
1.25 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.96000₹68.96
10₹39.32400₹393.24
100₹26.09210₹2,609.21
500₹23.57606₹11,788.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹21.71793₹32,576.89
3,000₹19.81600₹59,448.00
4,500₹18.84656₹84,809.52
7,500₹15.72508₹1,17,938.10
Manufacturers Standard Package