Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C91-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05C91-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C91-M3_A-08 |
Description | DIODE ZENER 91V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1.25 W ±6.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 68 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 2 | ₹62.43500 | ₹124.87 |
| 3 | ₹57.46333 | ₹172.39 |
| 5 | ₹51.81200 | ₹259.06 |
| 7 | ₹48.32429 | ₹338.27 |
| 10 | ₹45.00900 | ₹450.09 |
| 25 | ₹37.57240 | ₹939.31 |
| 50 | ₹32.93200 | ₹1,646.60 |
| 100 | ₹29.02740 | ₹2,902.74 |