Zener Diode 82 V 1.3 W ±6.1% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C82-TR

DigiKey Part Number
112-BZT03C82-TR-ND - Tape & Reel (TR)
112-BZT03C82-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C82-TR
Description
DIODE ZENER 82V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1.3 W ±6.1% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
1.3 W
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 62 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,757
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹202.21000₹202.21
10₹129.24900₹1,292.49
100₹87.31530₹8,731.53
500₹69.36206₹34,681.03
1,000₹63.58919₹63,589.19
2,000₹60.38034₹1,20,760.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹53.48038₹2,67,401.90
10,000₹50.23648₹5,02,364.80
15,000₹49.33031₹7,39,954.65
Manufacturers Standard Package