Parametric Equivalent



BZT52B68-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B68-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B68-HE3_A-18 |
Description | DIODE ZENER 68V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 51 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.61714 | ₹66,171.40 |
| 20,000 | ₹6.06138 | ₹1,21,227.60 |
| 30,000 | ₹5.77815 | ₹1,73,344.50 |
| 50,000 | ₹5.45988 | ₹2,72,994.00 |
| 70,000 | ₹5.27141 | ₹3,68,998.70 |
| 1,00,000 | ₹5.08824 | ₹5,08,824.00 |
