Zener Diode 20 V 300 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 300 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C20-HE3_A-08

DigiKey Part Number
112-BZT52C20-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZT52C20-HE3_A-08CT-ND - Cut Tape (CT)
112-BZT52C20-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C20-HE3_A-08
Description
DIODE ZENER 20V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹20.03500₹200.35
100₹12.85970₹1,285.97
500₹8.75948₹4,379.74
1,000₹7.54807₹7,548.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.46420₹22,392.60
6,000₹6.74465₹40,467.90
9,000₹6.37765₹57,398.85
15,000₹4.72919₹70,937.85
Manufacturers Standard Package