


BZT52C56-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C56-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZT52C56-HE3_A-08CT-ND - Cut Tape (CT) 112-BZT52C56-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C56-HE3_A-08 |
Description | DIODE ZENER 56V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 42 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.45100 | ₹184.51 |
| 100 | ₹11.74140 | ₹1,174.14 |
| 500 | ₹8.75948 | ₹4,379.74 |
| 1,000 | ₹7.92081 | ₹7,920.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.49371 | ₹22,481.13 |
| 6,000 | ₹6.77152 | ₹40,629.12 |
| 9,000 | ₹6.40333 | ₹57,629.97 |
| 15,000 | ₹4.75249 | ₹71,287.35 |