
BZT55C10-GS08 | |
---|---|
DigiKey Part Number | 112-BZT55C10-GS08TR-ND - Tape & Reel (TR) 112-BZT55C10-GS08CT-ND - Cut Tape (CT) 112-BZT55C10-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C10-GS08 |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹7.72000 | ₹77.20 |
100 | ₹3.72710 | ₹372.71 |
500 | ₹3.54960 | ₹1,774.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹3.48074 | ₹8,701.85 |
5,000 | ₹3.10058 | ₹15,502.90 |
7,500 | ₹2.90641 | ₹21,798.08 |
12,500 | ₹1.86354 | ₹23,294.25 |
17,500 | ₹1.84113 | ₹32,219.77 |