BZX384C39-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,012
Unit Price: ₹13.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,970
Unit Price: ₹12.11000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹25.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,306
Unit Price: ₹13.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,300
Unit Price: ₹11.18000
Datasheet
Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C39-E3-08

DigiKey Part Number
BZX384C39-E3-08GITR-ND - Tape & Reel (TR)
BZX384C39-E3-08GICT-ND - Cut Tape (CT)
BZX384C39-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C39-E3-08
Description
DIODE ZENER 39V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹20.59400₹205.94
100₹12.95290₹1,295.29
500₹9.61306₹4,806.53
1,000₹8.53211₹8,532.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.15544₹21,466.32
6,000₹6.46090₹38,765.40
9,000₹6.10658₹54,959.22
15,000₹4.48461₹67,269.15
Manufacturers Standard Package