
BZX55B11-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B11-TR-ND - Tape & Reel (TR) 112-BZX55B11-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B11-TR |
Description | DIODE ZENER 11V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹30.84500 | ₹308.45 |
| 100 | ₹19.55040 | ₹1,955.04 |
| 500 | ₹14.66934 | ₹7,334.67 |
| 1,000 | ₹13.09170 | ₹13,091.70 |
| 2,000 | ₹11.76241 | ₹23,524.82 |
| 5,000 | ₹10.32109 | ₹51,605.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.42959 | ₹94,295.90 |
| 20,000 | ₹8.67962 | ₹1,73,592.40 |
| 30,000 | ₹8.29756 | ₹2,48,926.80 |
| 50,000 | ₹7.86833 | ₹3,93,416.50 |
| 70,000 | ₹7.61415 | ₹5,32,990.50 |
| 1,00,000 | ₹7.36717 | ₹7,36,717.00 |