
BZX85B62-TR | |
|---|---|
DigiKey Part Number | 112-BZX85B62-TR-ND - Tape & Reel (TR) 112-BZX85B62-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B62-TR |
Description | DIODE ZENER 62V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 47 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.40800 | ₹204.08 |
| 100 | ₹12.76650 | ₹1,276.65 |
| 500 | ₹9.44534 | ₹4,722.67 |
| 1,000 | ₹8.37090 | ₹8,370.90 |
| 2,000 | ₹7.46467 | ₹14,929.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.00192 | ₹30,009.60 |
| 10,000 | ₹5.43862 | ₹54,386.20 |
| 15,000 | ₹5.15138 | ₹77,270.70 |

