
BZX85C3V6-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C3V6-TR-ND - Tape & Reel (TR) 112-BZX85C3V6-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C3V6-TR |
Description | DIODE ZENER 3.6V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.19500 | ₹451.95 |
| 100 | ₹29.09270 | ₹2,909.27 |
| 500 | ₹22.13540 | ₹11,067.70 |
| 1,000 | ₹19.88962 | ₹19,889.62 |
| 2,000 | ₹17.99981 | ₹35,999.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.95214 | ₹79,760.70 |
| 10,000 | ₹14.68621 | ₹1,46,862.10 |
| 15,000 | ₹14.04133 | ₹2,10,619.95 |
| 25,000 | ₹13.31669 | ₹3,32,917.25 |
| 35,000 | ₹12.88765 | ₹4,51,067.75 |
| 50,000 | ₹12.47077 | ₹6,23,538.50 |