Parametric Equivalent



BZX884B47L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B47L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B47L-G3-08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX884B47L-G3-08 |
Description | DIODE ZENER 47V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.93000 | ₹15.93 |
| 10 | ₹10.62200 | ₹106.22 |
| 100 | ₹7.17010 | ₹717.01 |
| 500 | ₹5.48824 | ₹2,744.12 |
| 1,000 | ₹4.07192 | ₹4,071.92 |
| 2,000 | ₹3.98340 | ₹7,966.80 |
| 5,000 | ₹3.89488 | ₹19,474.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.54080 | ₹35,408.00 |
| 20,000 | ₹3.00968 | ₹60,193.60 |
| 30,000 | ₹2.90154 | ₹87,046.20 |
| 50,000 | ₹2.64454 | ₹1,32,227.00 |
