
FESF16JT-E3/45 | |
|---|---|
DigiKey Part Number | FESF16JT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FESF16JT-E3/45 |
Description | DIODE STANDARD 600V 16A ITO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹370.88000 | ₹370.88 |
| 50 | ₹187.65800 | ₹9,382.90 |
| 100 | ₹169.88740 | ₹16,988.74 |