
FESF16JTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-FESF16JTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | FESF16JTHE3_A/P |
Description | DIODE STANDARD 600V 16A ITO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹418.41000 | ₹418.41 |
| 10 | ₹275.55100 | ₹2,755.51 |
| 100 | ₹194.13440 | ₹19,413.44 |
| 500 | ₹159.39092 | ₹79,695.46 |
| 1,000 | ₹148.23470 | ₹1,48,234.70 |